Littelfuse 0218.500MXEP

Fuse Cartridge; 5X20 Pgt T Lbc 500MA/250V (p)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance370 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.500MXEP.

Newark
Datasheet4 pages8 years ago
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages24 years ago

Inventory History

3 month trend:
-21.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.500MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218.500MXEP provided by its distributors.

FUSE CARTRIDGE; 5X20 PGT T LBC 500MA/250V (P)
Cartridge Fuse, Time Delay, 0.5A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:218 Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 0218.500MXEP
FUSE, LEADED CARTRIDGE, LAG, 500MA; Voltage Rating VAC:250V; Fuse Current:500mA; Fuse Size Metric:5mm x 20mm; Fuse Mounting:Through Hole; Fuse Case Style:Axial Leaded; Series:Slo-Blo; SVHC:No SVHC (15-Dec-2010); Blow Characteristic:Time Delay; Breaking Capacity:35A @ 250VAC; Breaking Capacity Current AC:250A; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance370 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.500MXEP.

Newark
Datasheet4 pages8 years ago
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages24 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, SEMKO, UL, VDE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant