Littelfuse 0218.080MXE

Fuse Glass 80MA 250VAC 5X20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance12.6 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.080MXE.

Descriptions

Descriptions of Littelfuse 0218.080MXE provided by its distributors.

FUSE GLASS 80MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance12.6 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Compliance

Environmental Classification
ApprovalsBSI, CSA, SEMKO, UL, VDE
RoHSNon-Compliant