Littelfuse 0217.100MXP

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package217
Contact MaterialBrass
Contact PlatingNickel
MountHolder
Technical
Current Rating100 mA
Fuse Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.6965 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.100MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-13.28%

Alternate Parts

Price @ 1000
$ 0.741
$ 0.629
$ 0.629
Stock
127,367
21,432
21,432
Authorized Distributors
14
17
17
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0217.100MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0217.100MXP provided by its distributors.

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk
217 Series Fast Acting 5 x 20 mm 250 V 0.1 A Axial Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 0.1A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:100mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:217 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0217.100-MXP

Technical Specifications

Physical
Body MaterialGlass
Case/Package217
Contact MaterialBrass
Contact PlatingNickel
MountHolder
Technical
Current Rating100 mA
Fuse Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.6965 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.100MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, SEMKO, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant