Littelfuse 0217.100MXBP

Fuse 5X20 C/Code F Lbc 100Ma/250V (P)/Bulk |Littelfuse 0217.100MXBP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.6965 Ω
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.100MXBP.

Littelfuse SCT
Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 4.977
$ 0.611
$ 0.62
Stock
1
130,539
19,105
Authorized Distributors
2
16
17
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0217.100MXBP.

Related Parts

Descriptions

Descriptions of Littelfuse 0217.100MXBP provided by its distributors.

Fuse 5X20 C/Code F Lbc 100Ma/250V (P)/Bulk |Littelfuse 0217.100MXBP
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.1A, 250V, RoHS
Littelfuse SCT
0.1A 250V fast 5x20 glasscolour RoHSconf
FUSE GLASS 100MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.6965 Ω
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.100MXBP.

Littelfuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, SEMKO, UL, VDE
RoHSCompliant