Littelfuse 021601.6VXP

FUSE CERAMIC 1.6A 250VAC 5X20MM | Littelfuse 021601.6VXP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
MountHolder
Technical
CompositionCeramic
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance111 mΩ
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 021601.6VXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-31.58%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 021601.6VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 021601.6VXP provided by its distributors.

FUSE CERAMIC 1.6A 250VAC 5X20MM | Littelfuse 021601.6VXP
FUSE 250V IEC FA HBC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
MountHolder
Technical
CompositionCeramic
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance111 mΩ
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 021601.6VXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
RoHSCompliant