Littelfuse 0216001.MXP

Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance237 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216001.MXP.

Newark
Datasheet4 pages9 years ago
Datasheet2 pages17 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
LKR
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-7.70%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.808
$ 0.808
Stock
141,970
6,540
6,540
Authorized Distributors
17
15
15
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216001.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0216001.MXP provided by its distributors.

Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus
216 Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Ceramic Cartridge Fuse
Quick acting F HBC min fuse, 1A 5x20mm | Littelfuse 0216001.MXP
Microfuses 5 x 20 mm, 1 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216001.MXP
0216001.MXP - Littelfuse FAST-ACTING 5X20 CERAMIC BODY FUSE BULK 1000-PACK AMP Size: 1, Voltage: 250VAC
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 1A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 1A, 250V, Quick Acting F
FastBlow CeramicTubeFuse 1A ¹Ü,5x20mm Fuses ROHS
Product Description Demo for Development.
CARTRIDGE FUSE, FAST ACTING, 1A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Cartridge Fuse Material:CeramicRoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance237 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216001.MXP.

Newark
Datasheet4 pages9 years ago
Datasheet2 pages17 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
LKR
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant