Littelfuse 0216001.MXEP

Fuse Miniature Fast Acting 1A 250V Axial 5 X 20mm Ceramic Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance237 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216001.MXEP.

LKR
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages3 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216001.MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0216001.MXEP provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Axial 5 X 20mm Ceramic Bulk
Cartridge Fuse, Fast Acting, 1A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0216001.MXEP
FUSE, LEADED, CERAMIC, FAST, 1A; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:1500A; Fuse Size Metric:5mm x 20mm; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Fast Acting; Breaking Capacity:1.5kA @ 250VAC; Fuse Type Blowing Characteristic:Fast Acting; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance237 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216001.MXEP.

LKR
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages3 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant