Littelfuse 0216.250MXP

216 Series Fast-Acting 250V 0.25 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder
Technical
CompositionCeramic
Current250 mA
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance2.35 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.250MXP.

Newark
Datasheet4 pages9 years ago
Datasheet2 pages17 years ago
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
X-ON
Datasheet4 pages6 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
TME
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+2.61%

Alternate Parts

Price @ 1000
$ 0.854
$ 0.864
$ 0.864
Stock
116,301
18,106
18,106
Authorized Distributors
15
12
12
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216.250MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0216.250MXP provided by its distributors.

216 Series Fast-Acting 250V 0.25 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
Quick acting F HBC min fuse, 250mA 5x20mm | Littelfuse 0216.250MXP
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus
0216.250MXP - Littelfuse FAST-ACTING 5X20 CERAMIC BODY FUSE BULK 1000-PACK AMP Size: 1/4, Voltage: 250VAC
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 0.25A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 250mA, 250V, Quick Acting F
FUSE CERAMIC 250MA 250VAC 5X20MM
FastBlow CeramicTubeFuse 250mA ¹Ü,5x20mm Fuses ROHS
FUSE 5X20 F HBC 250MA/250V (P)
FUSE GLASS 400MA 250VAC 5X20MM
Product Description Demo for Development.
Cartridge Fuses 250V .25A Fast Acting
CARTRIDGE FUSE, FAST ACTING, 0.25A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Diameter:5mm; Length:20mmRoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder
Technical
CompositionCeramic
Current250 mA
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation2.5 W
Resistance2.35 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.250MXP.

Newark
Datasheet4 pages9 years ago
Datasheet2 pages17 years ago
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
X-ON
Datasheet4 pages6 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
TME
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, SEMKO, UR, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant