Littelfuse 0216.160MXE

Fuse Ceramic 160MA 250VAC 5X20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Current Rating160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance5.349 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Alternate Parts

Price @ 1000
$ 2.87
$ 2.87
Stock
1
46,569
46,569
Authorized Distributors
0
6
6
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216.160MXE.

Descriptions

Descriptions of Littelfuse 0216.160MXE provided by its distributors.

FUSE CERAMIC 160MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Current Rating160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance5.349 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, SEMKO, UL
RoHSNon-Compliant