Littelfuse 0216.160HXP

Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Housing MaterialCeramic
MountHolder
Number of Pins2
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.349 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.160HXP.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
TME
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.73
$ 1.73
Stock
10,173
127,596
127,596
Authorized Distributors
8
8
8
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216.160HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0216.160HXP provided by its distributors.

Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 0.16A, 250V, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 160mA, 5X20MM, FAST ACT
FUSE CERAMIC 160MA 250VAC 5X20MM
FUSE CARTRIDGE; 5X20MM H PACK (P)
FUSE, CARTRIDGE, 160mA, 5X20MM, FAST ACT; FUSE, CARTRIDGE, 160mA, 5X20MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:160mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Diameter:5mm; Fuse Body Material:Ceramic

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
Housing MaterialCeramic
MountHolder
Number of Pins2
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.349 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.160HXP.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
TME
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant