Littelfuse 0216.100MRET1P

216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 0.1A, 250V, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.7925 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.100MRET1P.

Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.414
$ 1.224
$ 1.224
Stock
13,043
104,090
104,090
Authorized Distributors
1
13
13
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0216.100MRET1P.

Related Parts

Descriptions

Descriptions of Littelfuse 0216.100MRET1P provided by its distributors.

216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 0.1A, 250V, RoHS
Littelfuse SCT
Fus 5X20 Pgt T1 F Hbc 100Ma/250V (P)/Bulk |Littelfuse 0216.100MRET1P
FUSE CERAMIC 100MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance5.7925 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.100MRET1P.

Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, SEMKO, UR, VDE
RoHSCompliant