Littelfuse 02153.15TXP

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
Housing MaterialCeramic
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating315 mA
Fuse Current3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28.3 mΩ
Schedule B8536100040
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02153.15TXP.

TME
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+54.41%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02153.15TXP.

Related Parts

Descriptions

Descriptions of Littelfuse 02153.15TXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic T/R
Fuse 250V Iec Td Hbc 5X20 Rohs 3.15A/Bulk |Littelfuse 02153.15TXP
Microfuses 5 x 20 mm, 3.15 A, T, 250 V (AC), 1.5 kA breaking capacity, 02153.15TXP
215 Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
Fuse 5 x 20mm, 3.15A, 250V, Time Lag T
FUSE CERAMIC 3.15A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
Contact MaterialBrass
Housing MaterialCeramic
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating315 mA
Fuse Current3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28.3 mΩ
Schedule B8536100040
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02153.15TXP.

TME
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant