Littelfuse 02153.15MRET1P

Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Ceramic T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation4 W
Resistance22 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02153.15MRET1P.

Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+106%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02153.15MRET1P.

Related Parts

Descriptions

Descriptions of Littelfuse 02153.15MRET1P provided by its distributors.

Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Ceramic T/R
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 3.15A, 250V, RoHS
Littelfuse SCT
Fus 5X20 Pgt Reel T1 T Hbc 3.15A/250V-P/Tr |Littelfuse 02153.15MRET1P
FUSE CERAMIC 3.15A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Dissipation4 W
Resistance22 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02153.15MRET1P.

Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant