Littelfuse 0215010.H

Fuse Ceramic 10A 250VAC 5X20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance6 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0215010.H.

Descriptions

Descriptions of Littelfuse 0215010.H provided by its distributors.

FUSE CERAMIC 10A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance6 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Compliance

Environmental Classification
ApprovalsCSA, K-Mark, METI, UL
RoHSNon-Compliant