Littelfuse 021501.6TXP

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialCeramic
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating1.6 A
Fuse Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.7 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 021501.6TXP.

Newark
Datasheet4 pages7 years ago
Datasheet2 pages17 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Datasheet4 pages15 years ago
X-ON
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-17.24%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 021501.6TXP.

Related Parts

Descriptions

Descriptions of Littelfuse 021501.6TXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic T/R
Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 1.5 kA breaking capacity, 021501.6TXP
Fuse 5 x 20mm, 1.6A, 250V, Time Lag T
FUSE CERAMIC 1.6A 250VAC 5X20MM
FUSE 250V IEC TD HBC 5X20 ROHS 1.6A
French Electronic Distributor since 1988
CARTRIDGE FUSE, TIME DELAY, 1.6A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:215 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialCeramic
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating1.6 A
Fuse Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.7 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 021501.6TXP.

Newark
Datasheet4 pages7 years ago
Datasheet2 pages17 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Datasheet4 pages15 years ago
X-ON
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant