Littelfuse 0215005.VXP

Fuse 5X20Mm V Pack (P)/Bulk |Littelfuse 0215005.VXP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance15.3 mΩ
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0215005.VXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+140%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0215005.VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0215005.VXP provided by its distributors.

Fuse 5X20Mm V Pack (P)/Bulk |Littelfuse 0215005.VXP
FUSE CARTRIDGE; 5X20 T HBC 5A/250V (P)
Cartridge Fuses 250V 5X20mm V PACK (P) 5AMP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance15.3 mΩ
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0215005.VXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
RoHSCompliant