Littelfuse 02133.15HXP

Fuse 5X20Mm H Pack (P)/Bulk |Littelfuse 02133.15HXP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance23.05 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02133.15HXP.

Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.517
$ 0.481
$ 0.361
Stock
4,178
90,499
820
Authorized Distributors
6
18
3
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
-
Mount
Holder
-
Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02133.15HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 02133.15HXP provided by its distributors.

Fuse 5X20Mm H Pack (P)/Bulk |Littelfuse 02133.15HXP
FUSE GLASS 3.15A 250VAC 5X20MM
Cartridge Fuses 250V 3.15A Fuse
213 Series - 5x20mm Time Lag Surge Withstand Glass Body Cartridge Fuse Designed to IEC Specification, 3.15A, 250V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating3.15 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance23.05 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02133.15HXP.

Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ApprovalsBSI, CCC, CE, CSA, PSE, SEMKO, UL, UR, VDE
RoHSCompliant