Littelfuse 0209.500MXP

209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 0.5 A, 350 VAC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance688 mΩ
TerminationClip
Voltage Rating (AC)350 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0209.500MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Newark
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0209.500MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0209.500MXP provided by its distributors.

209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 0.5 A, 350 VAC, RoHS
Littelfuse SCT
Cartridge Fuses 350V .500A SB 2AG PB-FREE
Cartridge Fuse, Slow Blow, 0.5A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:500Ma; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 209 Series; Fuse Size Code:2Ag Rohs Compliant: Yes |Littelfuse 0209.500MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance688 mΩ
TerminationClip
Voltage Rating (AC)350 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0209.500MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Newark
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, cULus
RoHSCompliant