Littelfuse 0208010.MXP

Fuse Subminiature Fast Acting 10A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Housing MaterialGlass
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Power Dissipation725 mW
Resistance7.5 mΩ
Schedule B8536100020
TerminationClip
Voltage Rating (AC)350 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0208010.MXP.

Future Electronics
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-0.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0208010.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0208010.MXP provided by its distributors.

Fuse Subminiature Fast Acting 10A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
208 Series Fast-Acting 350V 10 A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 10 A, 350 VAC, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 10A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:10A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208010.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOIC
Housing MaterialGlass
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Power Dissipation725 mW
Resistance7.5 mΩ
Schedule B8536100020
TerminationClip
Voltage Rating (AC)350 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0208010.MXP.

Future Electronics
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages14 years ago

Compliance

Environmental Classification
ApprovalsCE, PSE, cURus
RoHSCompliant