Littelfuse 020201.5URG

Fuse 250V Fa Flat-Pak W/Gull-Wing 1.5A/Tr |Littelfuse 020201.5URG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance70.1 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.35 mm
Height4.191 mm
Length9.45 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 020201.5URG.

Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 020201.5URG.

Related Parts

Descriptions

Descriptions of Littelfuse 020201.5URG provided by its distributors.

Fuse 250V Fa Flat-Pak W/Gull-Wing 1.5A/Tr |Littelfuse 020201.5URG
202 Series - FLAT-PAK® Very Fast-Acting Subminiature Fuse, 1.5 A, 250 VAC, SMD
Littelfuse SCT
FUSE BOARD MNT 1.5A 250VAC 2SMD
FUSE 250V FA FLATPAK W/GULLWIN

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance70.1 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.35 mm
Height4.191 mm
Length9.45 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 020201.5URG.

Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant