Littelfuse 0202.500H

202 Series - FLAT-PAK® Very Fast-Acting Subminiature Fuse, 0.5 A, 250 VAC, TH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance298 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height4.191 mm
Length9.4488 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0202.500H.

Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0202.500H.

Related Parts

Descriptions

Descriptions of Littelfuse 0202.500H provided by its distributors.

202 Series - FLAT-PAK® Very Fast-Acting Subminiature Fuse, 0.5 A, 250 VAC, TH
Littelfuse SCT
Fuse 250V Fa Flat-Pak .500A/Tube Rohs Compliant: No |Littelfuse 0202.500H
FUSE BOARD MNT 500MA 250VAC 2DIP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance298 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height4.191 mm
Length9.4488 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0202.500H.

Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant