KYOCERA AVX 0201ZK8R2BBSTR

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 8.2pF, ±0.1pF, ACCU-P, ø7T/R 5k"
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532290040
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Height - Seated (Max)279.4 µm
Length600 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK8R2BBSTR.

Datasheet239 pages7 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Garrett
Datasheet1 page14 years ago
Datasheet20 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0201ZK8R2BBSTR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 0201ZK8R2BBSTR provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 8.2pF, ±0.1pF, ACCU-P, ø7T/R 5k"
Cap Silicon 8.2pF 10V 0±60ppm/C 0.1pF SMD 0201 125C Automotive T/R
Cap Ceramic 8.2pF 10VDC C0H 0.1pF SMD 0201 T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZK8R2BBSTR/500
  • 0201ZK8R2BBSTR/5K
  • 0201ZK8R2BBSTR500
  • 0201ZK8R2BBSTR500.
  • 0201ZK8R2BBSTR5K

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 pF
CompositionThin Film
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532290040
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height225 µm
Height - Seated (Max)279.4 µm
Length600 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZK8R2BBSTR.

Datasheet239 pages7 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Garrett
Datasheet1 page14 years ago
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement26 pages10 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago