AVX 0201ZK6R6BBSTR

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 6.6pF, ±0.1pF, ACCU-P, ø7"T/R 5k
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance6.6 pF
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height228.6 µm
Height - Seated (Max)279.4 µm
Length609.6 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for AVX 0201ZK6R6BBSTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 0201ZK6R6BBSTR.

Related Parts

Descriptions

Descriptions of AVX 0201ZK6R6BBSTR provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 6.6pF, ±0.1pF, ACCU-P, ø7"T/R 5k
CAP THIN FILM 6.6PF 10V 0201
Accu-F/P/T&r Rohs Compliant: Yes |Kyocera Avx 0201ZK6R6BBSTR
0201 RFCAP 6.6PF 10V ±0.1PF
THIN FILM CAPACITOR

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance6.6 pF
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth325 µm
Height228.6 µm
Height - Seated (Max)279.4 µm
Length609.6 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for AVX 0201ZK6R6BBSTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago