Coilcraft 0201DS-9N6XJE

RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0201DS-9N6XJE13,2531Tape & Reel (7 in.)
1d

Technical Specifications

Physical
Case/Package0603
Core MaterialCeramic
Technical
Ambient Temperature Range High125 °C
CompositionWirewound
Inductance9.6 nH
RMS Current (Irms)280 mA
Self Resonant Frequency6.2 GHz
Series Resistance400 mΩ
Test Frequency250 MHz
Tolerance5 %
Dimensions
Height450 µm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-9N6XJE.

Upverter
Datasheet2 pages5 years ago
Coilcraft Direct
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+546%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft 0201DS-9N6XJE.

Descriptions

Descriptions of Coilcraft 0201DS-9N6XJE provided by its distributors.

RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Case/Package0603
Core MaterialCeramic
Technical
Ambient Temperature Range High125 °C
CompositionWirewound
Inductance9.6 nH
RMS Current (Irms)280 mA
Self Resonant Frequency6.2 GHz
Series Resistance400 mΩ
Test Frequency250 MHz
Tolerance5 %
Dimensions
Height450 µm

Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-9N6XJE.

Upverter
Datasheet2 pages5 years ago
Coilcraft Direct
Datasheet2 pages12 years ago