KYOCERA AVX 02015A100JAT2A

0201 10 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02015A100JAT2A.

Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.004
$ 0.009
$ 0.018
$ 0.003
$ 0.018
$ 0.01
$ 0.006
$ 0.014
$ 0.021
Stock
803,108
22,933,263
7,714,587
4,518,156
594,476
24,512,771
352,008
1,570,363
3,699,336
252,231
379,554
Authorized Distributors
11
17
14
12
10
13
7
8
10
6
6
Capacitance
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
-
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
-
C0G
-
-
-
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
0201
0201
0201
0201
0201
0201
0201
0201
0201
-
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
-
Tolerance
5 %
5 %
5 %
-
-
5 %
-
-
-
-
-
Height
330 µm
300 µm
-
300 µm
300 µm
300 µm
330 µm
300 µm
-
300 µm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 02015A100JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 02015A100JAT2A provided by its distributors.

0201 10 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 10pF ±5% ø7T/R"
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0201 125C T/R
0201 (0603Metric) ceramic capacitor 50V 10pF ±5% C0G NP0
Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Avx 0201 Mlcc Series; Product Length:0.6Mm; Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 02015A100JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02015A100JAT2A.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02015A100JAT2A.

Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago