AVX 02013J2R2ABSTR

2.20PF 25V .05PF 0201


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
02013J2R2ABSTR 0 ··
Farnell
1740483 0 ··
GBP
0.374 0.273 0.181 0.156
element14 APAC
1740483 0 ··
AUD
1.43 1.43 0.864 0.727 0.667
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
02013J2R2ABSTR Contact ··

Descriptions

2.20PF 25V .05PF 0201
TTI
CAPACITOR, ACCU-P, 0201, 25V, 2.2PF; Capacitance:2.2pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25V; ESR:0.33ohm; Capacitor Case Style:0201; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.325mm; External Length / Height:0.225mm; External Width:0.6mm; No. of Pins:2; Package / Case:0201; Series:Accu-p; Termination Type:SMD
element14 APAC
CAPACITOR, ACCU-P, 0201, 25V, 2.2PF; Capacitance:2.2pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25V; Capacitor Dielectric Type:Multilayer Ceramic; Series:Accu-p; Operating Temperature Range:-55°C to +125°C; Case Style:0201; External Depth:0.325mm; External Length / Height:0.225mm; External Width:0.6mm; Termination Type:SMD
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 2
Capacitance 2.2 pF
Voltage Rating (DC) 25 V
Packaging Cut Tape (CT)
Case / Package / Footprint 0201
RoHS Compliant
Dielectric Material Ceramic
Equivalent Series Resistance (ESR) 330 mΩ

Documents

Newark
Datasheet 26 pages 3 years ago
Farnell
Datasheet 20 pages 7 years ago
Datasheet 20 pages 8 years ago
Datasheet 19 pages 5 years ago
Compliance Statements
Rohs Statement 26 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 02013J2R2ABSTR
AVX CORPORATION 02013J2R2ABSTR
LCC 02013J2R2ABSTR
KED 02013J2R2ABSTR
AVXKYO 02013J2R2ABSTR
AVX (KYOCERA) 02013J2R2ABSTR
AVX LTD 02013J2R2ABSTR
KAVX 02013J2R2ABSTR
AVX CERAMICS 02013J2R2ABSTR
AVX LIMITED 02013J2R2ABSTR
AVXC 02013J2R2ABSTR
AVX CORPORAT 02013J2R2ABSTR
KYOCERA ELECTRONICS 02013J2R2ABSTR
A V X CERAMICS CORP 02013J2R2ABSTR
AVX Corpor 02013J2R2ABSTR
AVX-K 02013J2R2ABSTR
AVX CORPORATION (VA) 02013J2R2ABSTR
AVX (FORMERLY KNOWN AS NICHICON) 02013J2R2ABSTR
AVX CORPORATION [MIL] 02013J2R2ABSTR
AVX/KYOCRA 02013J2R2ABSTR
AVX/KYOCER 02013J2R2ABSTR
AVX/CGW 02013J2R2ABSTR
AVX/KYOCE 02013J2R2ABSTR
THOMSON CSF PASSIVE COMPO 02013J2R2ABSTR
Thomson / AVX 02013J2R2ABSTR
AVX Corporation 02013J2R2ABSTR

Search for other parts like 02013J »