AVX 02013A150JAT2A

Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance15 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 02013A150JAT2A.

Newark
Datasheet4 pages14 years ago
Datasheet115 pages10 years ago
element14 APAC
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+3.26%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.003
$ 0.003
Stock
241,288
15,321,024
15,321,024
Authorized Distributors
12
15
15
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
330 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 02013A150JAT2A.

Related Parts

Descriptions

Descriptions of AVX 02013A150JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 15pF ±5.0% ø7"T/R FP
Avnet Japan
Cap Ceramic 15pF 25V C0G 5% SMD 0201 125Ž Paper T/R
0201 (0603Metric) ceramic capacitor 25V 15pF ±5% C0G NP0
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
Capacitor MLCC 0201 15pF 25V | AVX 02013A150JAT2A
Ceramic Capacitor 15Pf 25V, C0G, 5%, 0201, Full Reel; Capacitance:15Pf; Voltage(Dc):25V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A150JAT2A
CAP, 15PF, 25V, 5%, C0G/NP0, 0201; Capacitance: 15pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0201 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 25V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013A150JAT2A.
  • 02013A150JAT2A/15K
  • 02013A150JAT2A15K

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance15 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 02013A150JAT2A.

Newark
Datasheet4 pages14 years ago
Datasheet115 pages10 years ago
element14 APAC
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago