Molex 02-09-2105

Board-In Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.6 mm
Height3.76 mm
Length7.67 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 02-09-2105.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page4 years ago
Master Electronics
Datasheet1 page7 years ago
Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 02-09-2105.

Related Parts

Descriptions

Descriptions of Molex 02-09-2105 provided by its distributors.

Board-In Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression
Board In crimp term,16-18 AWG, reel tin | Molex Incorporated 02-09-2105
Connector Contact Male 1 Position Crimp Straight Cable Mount Reel
Pin & Socket Connectors TERM STRAIN RELIEF CRIMP 16-18 AWG
Krimptite Non-Insulated Terminals REELED TERMINALS
Contact PIN Crimp ST Cable Mount 16-18AWG T/R
093 Male Term Chain Brs Tin 18-22
Contact, Pin, 16Awg, Crimp; Product Range:4706 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Molex Wire-To-Board Housing Connectors; Wire Size Rohs Compliant: Yes |Molex 02-09-2105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002092105
  • 002092105
  • 02-09-2105.
  • 02/09/2105
  • 02092105
  • 02092105.
  • 209-2105
  • 2092105
  • 4706-(P909)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.6 mm
Height3.76 mm
Length7.67 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 02-09-2105.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet1 page4 years ago
Master Electronics
Datasheet1 page7 years ago
Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago