Try the Octopart BOM Tool! Ad
octopart.com

Molex 02-08-1002

MLX,42024 Series Number PCB Conn Contact,Female,Crimp,Tin Plating 14 to 20 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
02-08-1002 16,529 Buy Now »
USD
0.048 0.047 0.041 0.041 0.041
Verical
02-08-1002 25,200 Buy Now »
USD
0.022
Newark
54H4982 16,368 Buy Now »
USD
0.100 0.061 0.044 0.033 0.033
TTI
02-08-1002 46,347 Buy Now »
USD
0.027 0.027
Chip One Stop Global
C1S516500445675 50,552 Buy Now »
USD
Mouser
538-02-08-1002 20,977 Buy Now »
USD
0.100 0.061 0.044 0.033 0.029
Allied Electronics
70090688 21,843 Buy Now »
USD
0.060 0.057 0.045 0.036 0.026
Onlinecomponents.com
02081002 14,986 Buy Now »
USD
0.024 0.022 0.022
Master Electronics
02081002 9,990 ··
USD
0.024 0.022 0.022
Heilind Electronics
MOL02-08-1002 320 Buy Now »
USD
0.026 0.026 0.026 0.026 0.022
NEP Electronics
02-08-1002 167 ··
Bisco
02-08-1002 3,000 Buy Now »
Interstate Connecting Components
02-08-1002 320 Buy Now »
Heilind Asia
MOL02-08-1002 0 ··
Electro Sonic
02081002 49,952 Buy Now »
USD
0.025 0.024 0.023
Avnet Europe
2081002 0 ··
USD
RS Components
6704196 25,300 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
02-08-1002 344 Buy Now »
USD
0.150 0.150 0.075 0.045 0.045
EE-USA.com
02-08-1002 2 Buy Now »
Freedom EMG
02-08-1002 181 ··
Tencell
02-08-1002 6,207 Buy Now »
USD
0.023 0.023 0.022
Ralph's Elec.
02-08-1002 104 Buy Now »
PSC Electronics
02-08-1002 40 Buy Now »
SIE
02-08-1002 816 ··
Abacus Technologies
2081002 8,634 ··
Area51
02-08-1002 525 ··
Quist
0208-1002 500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
02-08-1002 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount MLX™ Bag
Verical
TERMINAL MLX F 14-20
NEP Electronics
CONTACT, FEMALE, 20-14AWG, CRIMP; Series; CONTACT, FEMALE, 20-14AWG, CRIMP; Series:MLX; For Use With:Molex 0.084/12.13 42021 Plug Housings, 42022 Cap Housings; Mates w/42023 Pin Crimp Terminals; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Length:0.75"
element14 APAC
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Europe
MLX Crimp Terminal 42024, 14-20 AWG, Reel, Tin (Sn)
Molex
084 MLX TERM FEM PWR LSE BRS T
Heilind Asia
084 MLX Term Fem Pwr Lse Brs Tin 1420
Master Electronics
.084 Connectors SOCKET 14-20AWG BULK
Mouser
Female/Socket Crimp Terminal; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Contact Material:Brass; Series:MLX; Contact Plating:Tin; Wire Size (AWG):20-14; Diameter:0.84" ;RoHS Compliant: Yes
Newark
Crimp term 14-20 AWG tin (Sn) bag
RS Components
Contact SKT Crimp ST Cable Mount MLX?‘????‘ Loose Piece
Chip One Stop Global
084 MLX TERM FEM PWR LSE BRS T
Interstate Connecting Components
MLX,42024 Series Number PCB Conn Contact,Female,Crimp,Tin Plating 14 to 20 AWG
Allied Electronics
084 MLX TERM FEM PWR LSE BRS T
Heilind Electronics
MLX .084 CRMP 14-20 AWG FE SN
TTI
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet

Technical Specifications

Contact Material Brass
Gender Female
Packaging Bag
Lifecycle Status Active
Wire Gauge 20 AWG
Contact Plating Tin
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Length 19.05 mm
ELV Compliant Compliant
RoHS Compliant
Material Brass

Documents

Molex
Datasheet, Technical Drawing 2 pages 7 years ago
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 1 year ago
Digi-Key
Datasheet 2 pages 13 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 3 years ago
Jameco
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 02-08-1002
MOL 02-08-1002
MLX 02-08-1002
MOLE 02-08-1002
MOLX 02-08-1002
MOLEX INCORPORATED 02-08-1002
MOLEX CONNECTOR CORPORATION 02-08-1002
MOLEX CONNECTOR CORP 02-08-1002
MOLEX HONG KONG CHINA LTD 02-08-1002
MOLEX ELECTRONICS 02-08-1002
MXA 02-08-1002
MOLEX PREMISE NETWORK 02-08-1002
MOLEX INTERCONNECT GMBH 02-08-1002
MOLEX GMBH 02-08-1002
Molex Taiwan Ltd 02-08-1002
MOLEX INDUSTRIAL 02-08-1002
MOELX 02-08-1002
MOLEX INTERCONNECT 02-08-1002
MOLEX ELEKTRONIK GMBH 02-08-1002
MOLEX CONNECTOR 02-08-1002
MOLEX-ETC 02-08-1002
GWCONNECT BY MOLEX 02-08-1002
MOLEX / Rohs 02-08-1002
MOLEX JAPAN COMPANY LIMITED 02-08-1002
MOLEX INDUSTRIAL HDC 02-08-1002
Molex, LLC 02-08-1002

Search for other parts like 02- »