Weidmuller 0193860000

EGS EG2 EN 24VDC. Active components, Fuse component GTIN (EAN): 4008190166083

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins4
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
PackagingBulk
Voltage Rating (DC)24 V
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0193860000.

Electro Sonic
Datasheet6 pages7 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0193860000.

Descriptions

Descriptions of Weidmuller 0193860000 provided by its distributors.

EGS EG2 EN 24VDC. Active components, Fuse component GTIN (EAN): 4008190166083
Egs 24Vdc Bfi 5X20 Fuse |Weidmuller 0193860000
Fuse Terminal Block 6.3A 24V
Fuse Module 4-Pin

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageModule
Number of Pins4
Technical
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
PackagingBulk
Voltage Rating (DC)24 V
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0193860000.

Electro Sonic
Datasheet6 pages7 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
RoHSCompliant