Littelfuse 0160002.MR

Fuse Chip 2A 250V SMD Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialCeramic
MountHolder, Surface Mount
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance51.1 mΩ
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth4.8 mm
Height4.8006 mm
Length10.8966 mm
Width3.12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0160002.MR.

Burklin Elektronik
Datasheet3 pages28 years ago
Farnell
Datasheet4 pages14 years ago
Newark
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-0.03%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0160002.MR.

Related Parts

Descriptions

Descriptions of Littelfuse 0160002.MR provided by its distributors.

Fuse Chip 2A 250V SMD Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
Fuse Clip W/2A Fuse, Time Delay; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:250Vac; Voltage Rating Vdc:250Vdc; Fuse Case Style:10.9Mm X 3.12Mm; Product Range:Nano2 160 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0160002.MR
Length mm = 10 / Width mm = 3 / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 50 / Voltage Rating - AC V = 250 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Silver-Plated Brass / Standards Met = PES / Standards Met = cRUus Approved / Series = 160

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0160002.MR.

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialCeramic
MountHolder, Surface Mount
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance51.1 mΩ
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth4.8 mm
Height4.8006 mm
Length10.8966 mm
Width3.12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0160002.MR.

Burklin Elektronik
Datasheet3 pages28 years ago
Farnell
Datasheet4 pages14 years ago
Newark
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant