Littelfuse 0157.750DRT

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
Current Rating750 mA
Fuse Current750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance360.2 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.7 mm
Height3.9116 mm
Length6.5 mm
Width3.7084 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0157.750DRT.

element14 APAC
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages8 years ago
Datasheet4 pages14 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
element14
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-4.24%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0157.750DRT.

Related Parts

Descriptions

Descriptions of Littelfuse 0157.750DRT provided by its distributors.

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
Fuse Clip W/ 750Ma Fuse, Slow Blow; Fuse Current:750Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:6.5Mm X 3.7Mm; Product Range:Nano2 157T Series; Breaking Capacity Current Ac:50Arohs Compliant: Yes |Littelfuse 0157.750DRT
FUSE, W/ CLIP, 750MA, SLOW BLOW, SMD; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:750mA; External Depth:6.5mm; Blow Characteristic:Time Delay; External Width:3.7mm; Series:NANO2; External Height:3.9mm; Fuse Case Style:SMD; SVHC:No SVHC (15-Dec-2010); Fuse Size Held:6.1mm x 2.69mm; Fuse Type Blowing Characteristic:Slow Blow; Overall Height:3.7mm; Overall Length:6.5mm; Package / Case:SMD; SMD Fuse Case Style:Nano²

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0157.750DRT..

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Technical
Current Rating750 mA
Fuse Current750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance360.2 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.7 mm
Height3.9116 mm
Length6.5 mm
Width3.7084 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0157.750DRT.

element14 APAC
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages8 years ago
Datasheet4 pages14 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
element14
Datasheet4 pages14 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant