Littelfuse 01550020ZXU

20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountFree Hanging
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationCrimp
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 01550020ZXU.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet1 page8 years ago
Fuses Unlimited
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page1 year ago
LKR
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-6.88%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 01550020ZXU.

Descriptions

Descriptions of Littelfuse 01550020ZXU provided by its distributors.

20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder
Fuse Holder, 155 Series, Cartridge, ACS INLINE 32V, 20A, Crimp Termination | Littelfuse 01550020ZXU
Fuse Holder, 6.3 X 32Mm, In Line; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Wire Leaded; No. Of Fuses:1Fuses; Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01550020ZXU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountFree Hanging
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationCrimp
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 01550020ZXU.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet1 page8 years ago
Fuses Unlimited
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page1 year ago
LKR
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant