Littelfuse 0154001.DR

Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation125 W
Resistance153 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154001.DR.

Upverter
Datasheet2 pages10 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet2 pages7 years ago
Verical
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
iiiC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+82.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0154001.DR.

Related Parts

Descriptions

Descriptions of Littelfuse 0154001.DR provided by its distributors.

Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
SMD-Fuse 9.73 x 5.03 mm, 1 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154001.DR
FUSE BLOCK W/ 1A FUSE, FAST ACTING; Volt; Voltage Rating VAC:125V; VDC:125V; Fuse Current:1A;
154 Series Fast-Acting 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Fuse Block W/ 1A Fuse, Fast Acting; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:9.73Mm X 5.03Mm; Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154001.DR
Length mm = 9.7 / Width mm = 5 / Rated Current A = 1 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154001.DR.

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation125 W
Resistance153 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154001.DR.

Upverter
Datasheet2 pages10 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet2 pages7 years ago
Verical
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
iiiC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsPSE, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant