Littelfuse 0154.500DR

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Manufacturer Package Identifier0154.500DR
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance420 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.500DR.

Farnell
Datasheet1 page18 years ago
Datasheet1 page14 years ago
Upverter
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
Newark
Datasheet2 pages3 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-21.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0154.500DR.

Related Parts

Descriptions

Descriptions of Littelfuse 0154.500DR provided by its distributors.

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
SMD-Fuse 9.73 x 5.03 mm, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.500DR
154 Series Fast-Acting 125 V 0.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Fuse Block W/500Ma Fuse, Fast Acting; Fuse Current:500Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:9.73Mm X 5.03Mm; Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.500DR
Surface mount fuse: ultra rapid; ceramic type; SMD; 2410; current: 500mA; voltage: 125VAC; 125VDC; with holder; dimensions: 9,9x3,8x5mm;
Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rated Current mA = 500 / Standards Met = CSA Certified / Fuse Characteristic = Super Fast Blow / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Terminal Material = Silver-Plated

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154.500 DR
  • 0154.500DR.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Manufacturer Package Identifier0154.500DR
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance420 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.500DR.

Farnell
Datasheet1 page18 years ago
Datasheet1 page14 years ago
Upverter
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet2 pages3 years ago
Newark
Datasheet2 pages3 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant