Littelfuse 01530009Z

153 Series 15 A 32 V Copper Alloy Tin PCB Mount Fuse Holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MaterialThermoplastic
MountPCB
Number of Pins3
Technical
Current Rating15 A
Fuse Current15 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth7.6 mm
Length17.3 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01530009Z.

Upverter
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page17 years ago
Newark
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
TME
Datasheet2 pages4 years ago
Jameco
Datasheet2 pages16 years ago
Fuses Unlimited
Datasheet1 page22 years ago

Inventory History

3 month trend:
-19.22%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 01530009Z.

Related Parts

Descriptions

Descriptions of Littelfuse 01530009Z provided by its distributors.

153 Series 15 A 32 V Copper Alloy Tin PCB Mount Fuse Holder
PCB Mount Fuseholder for MINI Blade Fuse, 15A, 32V | Littelfuse 01530009Z
FUSEHOLDER, MINI, PIN; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: 15A; Fuse Size Held: Mini Blade, APM, ATM; Holder Terminals: Pin; No. of Fuses: 1Fuses; Product Range: MINI 153 Series; Voltage Rating VAC: 32

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01530009 Z
  • 01530009Z.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MaterialThermoplastic
MountPCB
Number of Pins3
Technical
Current Rating15 A
Fuse Current15 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth7.6 mm
Length17.3 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01530009Z.

Upverter
Datasheet2 pages11 years ago
Future Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page17 years ago
Newark
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
TME
Datasheet2 pages4 years ago
Jameco
Datasheet2 pages16 years ago
Fuses Unlimited
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant