Littelfuse 01530007Z

Fuse holder; automotive fuses; Mounting: PCB; 10,9mm; -

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
F064-ND 5,656 Buy Now »
USD
3.45 3.22 2.07 1.61 1.50
Arrow
01530007Z 2,063 Buy Now »
USD
1.69 1.63 1.55 1.43 1.43
Verical 2
01530007Z 2,026 Buy Now »
USD
1.54 1.43 1.43
01530007Z 290 Buy Now »
USD
1.67 1.67
Newark 2
67K1420 160 Buy Now »
USD
3.67 3.34 2.43 1.67 1.67
98K4344 1,301 Buy Now »
USD
2.90 2.90 2.61 1.62 1.62
Chip One Stop Japan 2
C1S425200073120 3,227 Buy Now »
USD
3.41 2.76 1.98 1.97 1.97
C1S425200307346 2,063 Buy Now »
CNY
24.10 18.20 12.10 10.80 10.80
Future Electronics
01530007Z 21,051 Buy Now »
USD
1.90 1.69 1.46 1.46
TTI
01530007Z 3,080 Buy Now »
USD
1.26 1.26 1.26 1.26
Mouser
576-01530007Z 1,136 Buy Now »
USD
3.45 2.99 2.07 1.61 1.43
Chip One Stop Global 2
C1S425200073120 3,227 Buy Now »
USD
3.41 2.76 1.98 1.97 1.97
C1S425200307346 2,063 Buy Now »
USD
2.18 1.76 1.74 1.45 1.45
Fuses Unlimited
153007 2,379 ··
USD
1.97 1.97 1.53 1.53 1.53
Allied Electronics
70519419 0 ··
USD
4.50 4.00 4.00 4.00
Abacus Technologies
01530007Z 1,000 ··
Distrelec
01530007Z 3,227 Buy Now »
EUR
2.01 1.83 1.69 1.69 1.69
TME
01530007Z 198 Buy Now »
USD
2.47 2.47 1.14 0.864 0.864
Rutronik
FUSE4624 0 ··
USD
2.09 2.01
RS Components
7874347 789 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
01530007Z 23 ··
USD
1.51 1.51 1.51 1.51 1.51
STLAA.com
01530007Z 8,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
01530007Z Contact ··
North Star Micro
01530007Z Contact ··
XS Micro
01530007Z Contact ··

Descriptions

FUSEHOLDER-MINI PCB MOUNT 32V
Fuses Unlimited
Automotivehold. horiz.mount PCB
Rutronik
FUSE HOLDER BLADE 32V 15A PCB
Digi-Key
MINI Fuseholder 15A 32V
RS Components
Fuse Holder 15A 32V Pin Through Hole Automotive
Verical
Fuse holder [Littelfuse] 01530007Z Fuse holder
Distrelec
FUSE HOLDER, MINI BLADE HORIZONTAL; Voltage Rating VDC:32V; Voltage Rating VAC:32V; Fuse Current:15A; Fuse Holder Type:Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Series:MINI; SVHC:No SVHC (15-Dec-2010); Current Rating:15A; External Depth:12.9mm; External Length / Height:7.6mm; External Width:17.3mm; Fixing Centres LxW:7.6 x 7.6mm; Fixing Hole Diameter:1.3mm; Lead Diameter:1.3mm; Mounting Orientation:Horizontal; Mounting Type:PCB; PCB Hole Diameter:2.1mm; Terminal Type:Through Hole
element14 APAC
Fuse holder; automotive fuses; Mounting: PCB; 10,9mm; -
TME
Fuseholders, Blocks, and Clips Inline Horizontal Mount
Mouser
15A Base Mount Fuse Holder for mini Fuse, 32 V
Allied Electronics
Fuse Holder 15A 32V Pin Through Hole
Chip One Stop Global
Fuse Holder 15A 32V Pin Through Hole
Chip One Stop Japan
Fuse Holder; Series:153; Voltage Rating, VDC:32V; Voltage Rating, VAC:32V; Fuse Current:15A; Fuse Holder Type:Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Body Material:Thermoplastic; Fuse Terminals:Blade ;RoHS Compliant: Yes
Newark
FUSE HOLDER, MINI BLADE HORIZONTAL; Series:MINI; Voltage Rating, DC:32V; Voltage Rating, AC:32V; Fuse Current Rating:15A; Fuseholder Type:PCB; Terminal Type:Through Hole; Fuses, No. of:1; External Depth:12.9mm; Current Rating:15A; External Length / Height:7.6mm; Fixing Centres LxW:7.6 x 7.6mm; Fixing Hole Diameter:1.3mm; Fuse Size Code:Mini blade; Lead Diameter:1.3mm; Mounting Type:PCB; Mounting, Orientation:Horizontal; PCB Hole Diameter:2.1mm; Width, External:17.3mm
Farnell
15 A 32 V Holder Type Mini Horizontal Fuseholder
Future Electronics

Technical Specifications

Size-Width 17.27 mm
Packaging Box
Contact Material Copper
RoHS Compliant
Size-Height 7.65 mm
Lead-Free Status Lead Free
Material Thermoplastic
Mounting Type PCB Snap-In
Size-Length 12.9 mm
REACH SVHC Compliance No SVHC
Color Black
Contact Plating Tin
Current Rating 15 A
Flammability Rating UL 94 V-0
Voltage Rating (DC) 32 V
Voltage Rating (AC) 32 V

Documents

Farnell
Datasheet 2 pages 3 years ago
Datasheet 1 page 6 years ago
Datasheet 4 pages 6 years ago
Verical
Datasheet 2 pages 12 years ago
Datasheet 1 page 9 years ago
Fuses Unlimited
Datasheet 1 page 15 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 1 page 9 years ago

Images

Alternate Names

LITTLEFUSE 01530007Z
LITTELFUSE INC 01530007Z
LIT 01530007Z
LITTLE 01530007Z
LITTELFU 01530007Z
LITTEL 01530007Z
LITT 01530007Z
LITTELFUS 01530007Z
LITTLEFUSE INC 01530007Z
LTF 01530007Z
LFUSE 01530007Z
LTL 01530007Z
LIF 01530007Z
L/F 01530007Z
LITTLEFUS 01530007Z
LITTELF 01530007Z
LITTLEFU 01530007Z
LTFUSE 01530007Z
LITTEIFUSE 01530007Z
LITL 01530007Z
LITTELFUSE FAR EAST PTE LTD 01530007Z
LITTELFUSE BV 01530007Z
LITLFUSE 01530007Z
LITTELFUSE INCORPORATED 01530007Z
LITTFUSE 01530007Z

Search for other parts like 01530007Z »