Entrelec 011547923

STANDARD TERMINAL BLOCK; Series:5000; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:1; Wire Size (AWG)...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX5616 190 Buy Now »
USD
2.17 2.00 2.00 2.00
Galco
011547923 102 Buy Now »
USD
3.06 3.06 3.06 3.06 3.06
Beyond Components
011547923 1 Buy Now »
USD
4.08 4.08 4.08 4.08 4.08
Farnell
530475 330 Buy Now »
GBP
2.14 1.92 1.60 1.16
element14 APAC
530475 190 Buy Now »
SGD
4.53 4.07 3.64 3.64

Descriptions

STANDARD TERMINAL BLOCK; Series:5000; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:1; Wire Size (AWG):22AWG to 10AWG; Connector Type:Terminal Block; Wire Size AWG Max:10AWG; Wire Size AWG Min:22AWG
Newark
TERMINAL BLOCK, DIN, 2IN/2OUT, 35A; Connector Type:Terminal Block, DIN Rail; Series:5000; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:1; Wire Size (AWG):22AWG to 10AWG; Approval Bodies:CSA / UL; Colour:Grey; Connector Mounting Orientation:DIN Rail; Current Rating:35A; External Length / Height:53mm; External Width:63.5mm; No. of Poles:1; No. of Ways:1; Terminal Type:Cage Clamp; Voltage Rating V AC:750V; Wire Area Size Max:4mm²; Wire Area Size Min:0.22mm²; Wire Area Size Solid Max:4mm²; Wire Area Size Stranded Max:4mm²; Wire Size AWG Max:10AWG; Wire Size AWG Max:10AWG; Wire Size AWG Min:22AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):22-10
Farnell
TERMINAL BLOCK, DIN, 2IN/2OUT, 35A; Connector Type:Terminal Block, DIN Rail; Series:5000; Connector Mounting:DIN Rail; Pitch Spacing:6mm; No. of Contacts:1; Wire Size (AWG):22AWG to 10AWG; Approval Bodies:CSA / UL; Colour:Grey; Connector Mounting Orientation:DIN Rail; Current Rating:35A; External Length / Height:53mm; External Width:63.5mm; No. of Poles:1; No. of Ways:1; Terminal Type:Cage Clamp; Voltage Rating V AC:750V; Wire Area Size Max:4mm²; Wire Area Size Min:0.22mm²; Wire Area Size Solid Max:4mm²; Wire Area Size Stranded Max:4mm²; Wire Size AWG Max:10AWG; Wire Size AWG Max:10AWG; Wire Size AWG Min:22AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):22-10
element14 APAC

Technical Specifications

Color Gray
Mounting Type DIN Rail
Current Rating 35 A
Number of Contacts 1

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

ENTRELEC/ABB 011547923
ABB / Entrelec 011547923

Search for other parts like 011547923 »