Lumberg 0107 07-1

DIN CHASSIS SOCKET, SHIELDED, WITH BAYONET LOCK, METAL HOUSING, FLANGE AND SOLDE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
78R9072 143 Buy Now »
USD
4.49 4.49 3.67 2.94 2.94
Chip One Stop Global
C1S427800077065 59 Buy Now »
USD
4.75 4.15 3.25 3.25 3.25
Allied Electronics
70151485 0 ··
USD
4.63 4.63
Farnell
1814803 148 Buy Now »
GBP
2.74 2.48 1.96 1.90 1.90
element14 APAC
1814803 10 Buy Now »
SGD
5.40 5.02 4.25 3.99 3.99
Distrelec
0107 07-1 78 Buy Now »
EUR
3.27 3.01 2.77 2.77 2.77

Descriptions

Appliance socket 7-pin [Lumberg Connect GmbH] 0107 07-1 Appliance socket 7-pin
Distrelec
DIN CHASSIS SOCKET, SHIELDED, WITH BAYONET LOCK, METAL HOUSING, FLANGE AND SOLDE
Allied Electronics
SOCKET, CHASSIS, DIN, BAYONET, 7WAY; Connector Type:DIN Audio; No. of Contacts:7; Gender:Jack; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (15-Dec-2010); ;RoHS Compliant: Yes
Newark
Conn DIN 45329 F 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Box
Chip One Stop Global
SOCKET, CHASSIS, DIN, BAYONET, 7WAY; Connector Type:DIN Audio; No. of Contacts:7; Contact Termination:Solder; Contact Plating:Silver; Connector Body Material:Metal; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel; Gender:Jack
Farnell
SOCKET, CHASSIS, DIN, BAYONET, 7WAY; Connector Type:Audio, DIN; No. of Contacts:7; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Panel
element14 APAC

Technical Specifications

Housing Material Metal
RoHS Compliant
Contact Plating Silver
Number of Contacts 7
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Brass
Mounting Type Panel Solder

Documents

Farnell
Datasheet 1 page 7 years ago

Images

Alternate Names

LUMBER 0107 07-1
LUMBERG AUTOMATION 0107 07-1
LUMB 0107 07-1
LUMBERG CONNECT GMBH 0107 07-1
Lumberg Inc 0107 07-1
Karl Lumberg 0107 07-1
LUMBERG NETHERLANDS 0107 07-1
LUMBERG CONNECT 0107 07-1
Lumberg Germany 0107 07-1
LUMBERG CONN 0107 07-1
LUMBERG USA IN 0107 07-1
LUMBERG AUTOMATION-A BELDEN COMPANY 0107 07-1
Lumberg Holding 0107 07-1

Search for other parts like 0107 »