Littelfuse 01050003H

105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Fuse Current15 A
Number of Circuits1
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth11.1 mm
Height18.5 mm
Length12.4 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01050003H.

Newark
Datasheet4 pages18 years ago
Upverter
Datasheet1 page10 years ago
Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet4 pages14 years ago
Arrow.cn
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.23%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 01050003H.

Descriptions

Descriptions of Littelfuse 01050003H provided by its distributors.

105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip
FUSE CLIP, MIDGET EAR, 13/32; Fuse Holder Type:Cartridge Clip; Current:15A; Size Held:13/32", 10mm; Terminals:Through Hole; No.
Fuse Holder; Fuse Holder Type:Cartridge Fuse Clip; Fuse Current:15A; Fuse Size Held:13/32"; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:105 Series; Voltage Rating Vac:250V; Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 01050003H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialBrass
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Fuse Current15 A
Number of Circuits1
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth11.1 mm
Height18.5 mm
Length12.4 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01050003H.

Newark
Datasheet4 pages18 years ago
Upverter
Datasheet1 page10 years ago
Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet4 pages14 years ago
Arrow.cn
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant