Littelfuse 01050001H

Fuse Clip Cart 600V 15A Chassis
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingNickel
MountChassis Mount
Technical
Current Rating15 A
Number of Circuits1
PackagingBulk
TerminationSolder
Voltage600 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth11.18 mm
Height19.05 mm
Length11.12 mm
Width13.21 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01050001H.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 01050001H.

Descriptions

Descriptions of Littelfuse 01050001H provided by its distributors.

FUSE CLIP CART 600V 15A CHASSIS
Fuseholders, Blocks, and Clips Clip 13/32 Dia
Fuse Holder; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:10A; Fuse Holder Type:Fuse Clip; Holder Terminals:Solder; No. of Fuses:1; Fuse Size:13/32 x 1.1/2", 10 x 38mm, Midget; Series:105 ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingNickel
MountChassis Mount
Technical
Current Rating15 A
Number of Circuits1
PackagingBulk
TerminationSolder
Voltage600 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth11.18 mm
Height19.05 mm
Length11.12 mm
Width13.21 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 01050001H.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant