Littelfuse 01020078Z

Fuse holder, 01020078ZAH

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MountPCB
Technical
Current Rating30 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Dimensions
Depth8.08 mm
Length8.38 mm

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 01020078Z.

Descriptions

Descriptions of Littelfuse 01020078Z provided by its distributors.

Fuse holder, 01020078ZAH
Acs 3Ag Fuse Clip/Bulk |Littelfuse 01020078Z
FUSE CLIP CARTRIDGE 250V 30A PCB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MountPCB
Technical
Current Rating30 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Dimensions
Depth8.08 mm
Length8.38 mm

Compliance

Environmental Classification
RoHSCompliant