KYOCERA AVX 0101YA150JAT2A

01005 (0402Metric) CERAMIC CAPACITOR ceramic capacitor 16V 15pF ±5% C0G NP0
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0101
Case Code (Imperial)1005
Case Code (Metric)0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance15 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height220 µm
Length406.4 µm
Thickness228.6 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0101YA150JAT2A.

Datasheet109 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0101YA150JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 0101YA150JAT2A provided by its distributors.

01005 (0402Metric) CERAMIC CAPACITOR ceramic capacitor 16V 15pF ±5% C0G NP0
T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0101YA150JAT2A
OEMs, CMs ONLY (NO BROKERS)
STD JAPAN - FN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0101YA150JAT2A.
  • 0101YA150JAT2A/20K

Technical Specifications

Physical
Case/Package0101
Case Code (Imperial)1005
Case Code (Metric)0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance15 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height220 µm
Length406.4 µm
Thickness228.6 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0101YA150JAT2A.

Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago