Presto 01000M8.3

DRILL BIT, HSS, 8.3MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.3mm; Effective Length:75mm; Overall Length:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX5218 0 ··
Farnell
266267 0 ··
GBP
3.82 3.32 3.19 3.19 3.19

Descriptions

DRILL BIT, HSS, 8.3MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.3mm; Effective Length:75mm; Overall Length:117mm; External Diameter:8.3mm; Material:HSS
Farnell
DRILL BIT, HSS, 8.3MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.3mm; Effective Length:75mm; Overall Length:117mm; External Diameter:8.3mm; Material:HSS ;RoHS Compliant: NA
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 01000M »