Presto 01000M8.1

DRILL BIT, HSS, 8.1MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.1mm; Effective Length:75mm; Overall Length:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
266243 0 ··
GBP
3.85 3.33 3.19 3.19 3.19
element14 APAC
266243 0 ··
SGD
9.38 8.96 8.33 8.33 8.33

Descriptions

DRILL BIT, HSS, 8.1MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.1mm; Effective Length:75mm; Overall Length:117mm; External Diameter:8.1mm; Material:HSS
Farnell
DRILL BIT, HSS, 8.1MM; Drill Bit Size Metric:8.1mm; Effective Length:75mm; Overall Length:117mm; SVHC:No SVHC (18-Jun-2012); Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.1mm; External Diameter:8.1mm; Material:HSS
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 01000M »