Presto 01000M6.2

DRILL BIT, HSS, 6.2MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.2mm; Effective Length:63mm; Overall Length:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
266115 0 ··
GBP
2.39 2.04 1.97 1.97 1.97
element14 APAC
266115 0 ··
AUD
7.88 7.15 6.47 6.47 6.47

Descriptions

DRILL BIT, HSS, 6.2MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.2mm; Effective Length:63mm; Overall Length:101mm; External Diameter:6.2mm; Material:HSS
Farnell
DRILL BIT, HSS, 6.2MM; Drill Bit Size Metric:6.2mm; Effective Length:63mm; Overall Length:101mm; SVHC:No SVHC (18-Jun-2012); Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.2mm; External Diameter:6.2mm; Material:HSS
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 01000M »