Presto 01000M6.1

DRILL BIT, HSS, 6.1MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.1mm; Effective Length:63mm; Overall Length:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
266103 0 ··
GBP
2.36 2.00 1.93 1.93 1.93
element14 APAC
266103 0 ··
SGD
5.57 5.33 4.94 4.94 4.94

Descriptions

DRILL BIT, HSS, 6.1MM; Drill Bit Size Metric:6.1mm; Effective Length:63mm; Overall Length:101mm; SVHC:No SVHC (18-Jun-2012); Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.1mm; External Diameter:6.1mm; Material:HSS
element14 APAC
DRILL BIT, HSS, 6.1MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:6.1mm; Effective Length:63mm; Overall Length:101mm; External Diameter:6.1mm; Material:HSS
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 01000M »