Elma Electronic 01-1164

01 Series Selector Switch, Non-Shorting, 1 Poles, 6 Positions, 60°, Soldering Lugs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1354962931
12h

Technical Specifications

Physical
Contact MaterialGold
Number of Pins6
Technical
Contact Resistance10 mΩ
Illumination TypeIlluminated
Index Angle60 °
Insulation Resistance1 TΩ
Number of Poles1
TerminationSoldering

Documents

Download datasheets and manufacturer documentation for Elma Electronic 01-1164.

element14 APAC
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+303%

Engineering Resources

View Evaluation kits and Reference designs for Elma Electronic 01-1164.

Descriptions

Descriptions of Elma Electronic 01-1164 provided by its distributors.

01 Series Selector Switch, Non-Shorting, 1 Poles, 6 Positions, 60°, Soldering Lugs
CoC and 2-years warranty / RFQ for pricing
SWITCH, 1 POLE, 6 POS; No. of Switch Positions: 6 Position; No. of Poles: 1 Pole; Angle of Throw: 60°; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: -; Illumination: Non Illuminated; Contact Current DC Max: 2A; Contact Voltage DC Max: 42V; SVHC: No SVHC (15-Jan-2018); Contact Resistance: 10mohm; Dielectric Strength VDC: 500V; Insulation Resistance: 1000000Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Ultrasonics
  • Elma Elec

Technical Specifications

Physical
Contact MaterialGold
Number of Pins6
Technical
Contact Resistance10 mΩ
Illumination TypeIlluminated
Index Angle60 °
Insulation Resistance1 TΩ
Number of Poles1
TerminationSoldering

Documents

Download datasheets and manufacturer documentation for Elma Electronic 01-1164.

element14 APAC
Datasheet5 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant