Schurter 0071.1321.A2

Avtp Varistor 130Vac 7Mm Tht |Schurter 0071.1321.A2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance250 pF
Clamping Current10 A
Energy17.5 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage224 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)175 V
Min Operating Temperature-40 °C
Min Varistor Voltage184 V
Number of Circuits1
Varistor Voltage204 V

Documents

Download datasheets and manufacturer documentation for Schurter 0071.1321.A2.

RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0071.1321.A2.

Descriptions

Descriptions of Schurter 0071.1321.A2 provided by its distributors.

Avtp Varistor 130Vac 7Mm Tht |Schurter 0071.1321.A2
VARISTOR 184V 1.75KA DISC 7MM
Var MOV 130VAC/175VDC 1750A 224V Radial T/R

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance250 pF
Clamping Current10 A
Energy17.5 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage224 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)175 V
Min Operating Temperature-40 °C
Min Varistor Voltage184 V
Number of Circuits1
Varistor Voltage204 V

Documents

Download datasheets and manufacturer documentation for Schurter 0071.1321.A2.

RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant