Schurter 0071.1241.A2

Avtp Varistor 120Vac 10Mm Tht |Schurter 0071.1241.A2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight1.000001 g
Technical
Capacitance469 pF
Clamping Current25 A
Energy33 J
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage207 V
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)160 V
Min Operating Temperature-40 °C
Min Varistor Voltage170 V
Number of Circuits1
Varistor Voltage188.5 V

Documents

Download datasheets and manufacturer documentation for Schurter 0071.1241.A2.

RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0071.1241.A2.

Related Parts

Descriptions

Descriptions of Schurter 0071.1241.A2 provided by its distributors.

Avtp Varistor 120Vac 10Mm Tht |Schurter 0071.1241.A2
VARISTOR 170V 3.5KA DISC 10MM
Var MOV 120VAC/160VDC 3500A 207V Radial T/R

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight1.000001 g
Technical
Capacitance469 pF
Clamping Current25 A
Energy33 J
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage207 V
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)160 V
Min Operating Temperature-40 °C
Min Varistor Voltage170 V
Number of Circuits1
Varistor Voltage188.5 V

Documents

Download datasheets and manufacturer documentation for Schurter 0071.1241.A2.

RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant